
Bidirectional transient voltage suppressor diode, 84W peak pulse power, 5V reverse standoff voltage, and 14V clamping voltage. Features 2 elements for enhanced protection, 6A peak pulse current capability, and 20pF capacitance. Surface mountable in a compact SOT-523 package with tin, matte plating. Operates across a wide temperature range of -65°C to 150°C, offering lead-free and RoHS compliance.
Diodes D5V0L2B3T-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-523 |
| Clamping Voltage | 14V |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L2B3T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
