
Bidirectional transient voltage suppressor diode, 84W peak pulse power, 5V reverse standoff voltage, and 6V minimum breakdown voltage. Features 20pF capacitance, 14V clamping voltage, and 100nA leakage current. Designed for surface mount with a SOT-323 package, offering ESD protection and operating from -65°C to 150°C.
Diodes D5V0L2B3W-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 14V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.15mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L2B3W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
