
Unidirectional transient voltage suppressor diode, 108W peak power dissipation, featuring a 5.5V repetitive peak reverse voltage and a minimum breakdown voltage of 6.2V. This single-element silicon diode operates across a wide temperature range from -65°C to 150°C. Designed with two terminals, it offers robust protection against voltage transients.
Diodes D5V0M1U2S9-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 108 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0M1U2S9-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.