This silicon bidirectional TVS diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a breakdown voltage of 8.5V and a clamping voltage of 16.5V. The diode is rated for a maximum power dissipation of 66mW and has a non-repetitive peak reverse power dissipation of 66mW. It is available in a 2-terminal R-PBCC-N2 package.
Diodes D8V0L1B2LP3-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.5 |
| Non-rep Peak Rev Power Dis-Max | 66 |
| Clamping Voltage-Max | 16.5 |
| Breakdown Voltage-Nom | 10.25 |
| Breakdown Voltage-Max | 12 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D8V0L1B2LP3-7 to view detailed technical specifications.
No datasheet is available for this part.