
NPN silicon bipolar junction transistor (BJT) in a SOT-223 surface mount package. Features a 45V collector-emitter breakdown voltage (V(BR)CEO) and a 1A continuous collector current (I(C)). Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 200MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1W.
Diodes DCP54-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.65mm |
| hFE Min | 40 |
| Length | 6.7mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCP54-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
