PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 1A maximum collector current and 20V collector-emitter breakdown voltage. Operates with a 250MHz transition frequency and 50 minimum hFE. Packaged in a surface-mount SOT-223 plastic package, this silicon transistor supports a wide operating temperature range from -55°C to 150°C.
Diodes DCP69A-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1.65mm |
| hFE Min | 50 |
| Length | 6.7mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCP69A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
