
The DCX122LU-7-F is a surface mount bipolar junction transistor available in a SOT-363 package. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. It is RoHS compliant and available in tape and reel packaging.
Diodes DCX122LU-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Height | 1mm |
| hFE Min | 56 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX122LU-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
