Diodes DCX123JK-7-F technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Height | 1.3mm |
| hFE Min | 80 |
| Length | 3.1mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX123JK-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.