
Dual NPN/PNP silicon bipolar junction transistor for surface mount applications. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. Includes a minimum hFE of 80 and a transition frequency of 250MHz. Packaged in a 6-pin SC-74R (SOT-26) plastic package, supplied on tape and reel. RoHS and REACH SVHC compliant.
Diodes DCX124EK-7-F technical specifications.
| Package/Case | SOT-26 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500nA |
| Current Rating | 100mA |
| Height | 1.3mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX124EK-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
