
Dual NPN/PNP bipolar junction transistor (BJT) in a SOT-363 surface mount package. Features a collector-emitter breakdown voltage of 50V, continuous collector current of 100mA, and a transition frequency of 250MHz. Offers a minimum hFE of 100 and a maximum power dissipation of 200mW. Operates across a temperature range of -55°C to 150°C.
Diodes DCX124EU-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DCX124EU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.