Dual NPN/PNP silicon bipolar junction transistor for surface mount applications. Features a 50V collector-emitter breakdown voltage and a 100mA continuous collector current. Operates with a minimum hFE of 68 and a transition frequency of 250MHz. Packaged in a compact SOT-363 plastic package, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Diodes DCX144EU-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 1mm |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX144EU-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
