
PNP Silicon Bipolar Junction Transistor (BJT) in a SOT-89 package. Features a 45V Collector-Emitter Breakdown Voltage (VCEO) and a 45V Collector Base Voltage (VCBO). Offers a minimum DC current gain (hFE) of 63 and a transition frequency of 200MHz. Designed for surface mount applications with a maximum power dissipation of 1W. Operates across a temperature range of -55°C to 150°C.
Diodes DCX51-16-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.5mm |
| hFE Min | 63 |
| Length | 4.5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX51-16-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.