Diodes DDA114EK-7-F technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Height | 1.1mm |
| hFE Min | 30 |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDA114EK-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.