Diodes DDC143TK-7-F technical specifications.
| Package/Case | SOT-26 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDC143TK-7-F to view detailed technical specifications.
No datasheet is available for this part.