
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V Collector Emitter Breakdown Voltage and a maximum continuous collector current of -100mA. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. This silicon transistor is housed in a 3-lead SOT-23 plastic package, suitable for surface mounting. RoHS compliant and lead-free.
Diodes DDTA114ECA-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | -3V |
| Height | 1mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA114ECA-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
