Diodes DDTA123YE-7 technical specifications.
| Package/Case | SOT-523-3 |
| Continuous Collector Current | 100mA |
| Height | 0.75mm |
| hFE Min | 33 |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | DDTA123Y |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTA123YE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.