
The DDTA124KA-7-F is a PNP bipolar junction transistor with a collector-emitter voltage rating of 50V and a minimum current gain of 56. It is packaged in a surface mount SC package and is suitable for operating temperatures between -55°C and 150°C. The transistor is RoHS compliant and available in quantities of 3000 per reel.
Diodes DDTA124KA-7-F technical specifications.
| Package/Case | SC |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 56 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA124KA-7-F to view detailed technical specifications.
No datasheet is available for this part.