This PNP transistor is packaged in a SOT-523-3 surface mount package and has a maximum operating temperature of 150°C. The transistor is rated for a continuous collector current of 100mA and has a minimum current gain (hFE) of 80. It is RoHS compliant and lead free, making it suitable for use in lead-free soldering processes.
Diodes DDTA143ZE-7-F technical specifications.
| Package/Case | SOT-523-3 |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Height | 0.75mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA143ZE-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
