Diodes DDTC113TLP-7 technical specifications.
| Package/Case | DFN |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Height | 0.47mm |
| hFE Min | 100 |
| Length | 1mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTC113TLP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
