This NPN transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a continuous collector current of 100mA and a maximum power dissipation of 150mW. The transistor is packaged in a SOT-523-3 surface mount package and is RoHS compliant.
Diodes DDTC114WE-7-F technical specifications.
| Package/Case | SOT-523-3 |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.75mm |
| hFE Min | 24 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTC114WE-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.