NPN bipolar junction transistor (BJT) for surface mount applications in a SOT-523 package. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. Offers a minimum hFE of 82 and a transition frequency of 250MHz. Maximum power dissipation is 150mW, with an operating temperature range of -55°C to 150°C.
Diodes DDTC115GE-7 technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 0.75mm |
| hFE Min | 82 |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTC115GE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.