NPN bipolar junction transistor featuring pre-biased circuitry. Offers a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 500mA. This surface mount component, housed in a SOT-23-3 package, operates within a temperature range of -55°C to 150°C and boasts a minimum hFE of 100. Maximum power dissipation is rated at 200mW, with a transition frequency of 200MHz.
Diodes DDTD122LC-7 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTD122LC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.