Diodes DDTD133HC-7-F technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTD133HC-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.