Diodes DDZ16-7 technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 18R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.547% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 50nA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ16-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
