Unidirectional Zener Diode, 18V DC Rated Voltage with 2.55% tolerance. Features 200mW power dissipation, 50nA max reverse leakage current, and 23 Ohm impedance. Surface mount silicon component in a compact SOD-323-2 plastic package, measuring 2.5mm x 1.3mm x 1.05mm. Operates from -65°C to 150°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Diodes DDZ18CS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2.545% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 50nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ18CS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.