Diodes DDZ20BSF-7 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Voltage Tolerance | 3% |
| Zener Voltage | 19.11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ20BSF-7 to view detailed technical specifications.
No datasheet is available for this part.