
This Zener diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It has a Zener voltage of 2.7V with a tolerance of 3.97%. The diode is surface mount with a height of 0.75mm, length of 2.5mm, and width of 1.25mm. It is RoHS compliant and Reach SVHC compliant.
Diodes DDZ2V7ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 110R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Voltage Tolerance | 3.97% |
| Width | 1.25mm |
| Zener Current | 120uA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ2V7ASF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
