Diodes DDZ30BSF-7 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 70nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2.52% |
| Weight | 0.000141oz |
| Zener Current | 5mA |
| Zener Voltage | 28.42V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ30BSF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
