The DDZ39DSF-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 200nA. The diode is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS and Reach SVHC regulations.
Diodes DDZ39DSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 85R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 37.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ39DSF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.