The Diodes Zener Diode 2.96V 3.72% 500mW Surface Mount operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 50uA. The device is packaged in a surface mount package and is available in quantities of 3000. The Diodes Zener Diode 2.96V 3.72% 500mW Surface Mount is RoHS compliant and Reach SVHC compliant.
Diodes DDZ3V0ASF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 120R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3.72% |
| Voltage Tolerance | 3.72% |
| Width | 1.25mm |
| Zener Current | 50uA |
| Zener Voltage | 2.96V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ3V0ASF-7 to view detailed technical specifications.
No datasheet is available for this part.