The DDZ4V3BSF-7 is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 10uA. The diode is lead free and RoHS compliant, and is packaged in a tape and reel format with 3000 units per package.
Diodes DDZ4V3BSF-7 technical specifications.
| Diode Type | ZENER |
| Height | 0.75mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 3.02% |
| Width | 1.25mm |
| Zener Current | 10uA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ4V3BSF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
