Diodes DDZ5V1BS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 17R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.564% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 5uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ5V1BS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
