Surface mount Zener diode featuring a 5.6V DC rated voltage with a tight 2.5% voltage tolerance. This silicon, unidirectional device offers 200mW power dissipation and a maximum reverse current of 500nA. Packaged in a compact SOD-323-2 (2.5mm L x 1.3mm W x 1.05mm H) for tape and reel applications, it operates across a wide temperature range of -65°C to 150°C.
Diodes DDZ5V6BS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2.504% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 500nA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ5V6BS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
