The Diodes Zener Diode 7.26V 2.62% 500mW 3% Surface Mount operates over a temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse current of 7.5uA. The diode is packaged in a surface mount configuration with a height of 0.75mm, length of 2.5mm, and width of 1.25mm. The component is RoHS compliant and Reach SVHC compliant.
Diodes DDZ7V5BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.62% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 7.26V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ7V5BSF-7 to view detailed technical specifications.
No datasheet is available for this part.