This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.294W. It has a dual terminal position and is unidirectional. The diode element is made of silicon and is a type of zener diode. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Diodes DDZ7V5CQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DDZ7V5CQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.