Surface mount Zener diode with a 7.5V DC rated voltage and 2.54% voltage tolerance. Features 200mW maximum power dissipation, 40mA output current, and 6R impedance. Operates from -65°C to 150°C, with a maximum reverse leakage current of 100nA. Packaged in a compact SOD-323-2 plastic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes DDZ7V5CS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2.54% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ7V5CS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
