
Surface mount Zener diode featuring a 7.5V Zener voltage with a 5% tolerance. This silicon, unidirectional diode offers 200mW power dissipation and a maximum reverse current of 100nA. Packaged in a compact SOD-323-2 case, it operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Diodes DDZ9693S-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 100nA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9693S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
