Diodes DDZ9698T-7 technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.65mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 50nA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9698T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.