The DDZ9V1BSF-7 is a surface mount zener diode with a zener voltage of 8.79V and a voltage tolerance of 3%. It can handle a maximum power dissipation of 500mW and has a maximum reverse current of 7.5uA. The diode has a maximum operating temperature range of -65°C to 150°C and is available in tape and reel packaging. It is compliant with RoHS and Reach SVHC regulations.
Diodes DDZ9V1BSF-7 technical specifications.
| Height | 0.75mm |
| Impedance | 30R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 7.5uA |
| Max Reverse Leakage Current | 7.5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Width | 1.25mm |
| Zener Current | 7.5uA |
| Zener Voltage | 8.79V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9V1BSF-7 to view detailed technical specifications.
No datasheet is available for this part.