Surface mount Zener diode with a 9.1V DC rated voltage and 3% voltage tolerance. Features 200mW power dissipation, 8 Ohm impedance, and a maximum operating temperature of 150°C. Packaged in a compact SOD-323-2 plastic case, this lead-free and RoHS compliant component is ideal for voltage regulation applications.
Diodes DDZ9V1CS-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 3% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 9.065V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZ9V1CS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
