
Unidirectional Zener Diode, 13V DC Rated Voltage with 3% tolerance, offering 0.3W power dissipation. Features a 1.025mm height, 2.9mm length, and 2.4mm width in a SOT-23-3 surface mount package. Operates from -65°C to 150°C with a maximum reverse leakage current of 100nA. This lead-free, RoHS compliant component is supplied on tape and reel.
Diodes DDZX13B-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 100nA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX13B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
