
Unidirectional Zener Diode, 14V DC Rated Voltage with 3% tolerance. Features 300mW power dissipation, 16 Ohm impedance, and a maximum operating temperature of 150°C. Packaged in a SOT-23-3 surface mount case, this silicon component is supplied on tape and reel.
Diodes DDZX14-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 16R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 50nA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX14-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
