Surface mount Zener diode with 18V DC rated voltage and 3% voltage tolerance. Features 300mW power dissipation, 23 Ohm impedance, and 50nA maximum reverse leakage current. Operates from -65°C to 150°C in a SOT-23-3 plastic package. RoHS compliant and lead-free.
Diodes DDZX18C-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.025mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 50nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX18C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
