Diodes DDZX30D-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 55R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 29.765V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX30D-7 to view detailed technical specifications.
No datasheet is available for this part.