
The DDZX9V1CTS-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 9.065V with a tolerance of 3%. The diode is packaged in a SOT-363 case and is RoHS compliant.
Diodes DDZX9V1CTS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 8R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DDZX9V1C |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 9.065V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDZX9V1CTS-7 to view detailed technical specifications.
No datasheet is available for this part.