Unidirectional Transient Voltage Suppressor Diode, featuring a 70V reverse standoff voltage and 8V clamping voltage. This silicon device offers 1.5pF capacitance and 15A peak pulse current, ideal for ESD protection. Packaged in a compact SOT-323 surface mount plastic package, it operates from -65°C to 150°C with a low 100nA leakage current.
Diodes DESD1P0RFW-7 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 8V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 200mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD1P0RFW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
