
Bidirectional transient voltage suppressor diode offering 130W peak pulse power and 12A peak pulse current. Features a 5V reverse standoff voltage, 5.5V minimum breakdown voltage, and 14V clamping voltage. With a low leakage current of 100nA and capacitance of 45pF, this surface mount silicon diode provides ESD protection. Operating temperature range is -65°C to 150°C.
Diodes DESD5V0S1BA-7 technical specifications.
| Capacitance | 45pF |
| Clamping Voltage | 14V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.8mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 130W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD5V0S1BA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
