The DESD5V0U1BB-7 is a dual silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a bidirectional polarity and a power dissipation of 0.25W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 5V and a breakdown voltage range of 5.5-9.5V.
Diodes DESD5V0U1BB-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD5V0U1BB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.