The DESD5V2S2UT is a dual silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a unidirectional polarity and is made of silicon. The diode type is a trans voltage suppressor diode with a maximum reverse voltage of 5.2V and a breakdown voltage range of 6.4V to 7.2V. It is packaged in a green plastic package with 3 terminals.
Diodes DESD5V2S2UT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.2 |
| Breakdown Voltage-Min | 6.4 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes DESD5V2S2UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.