
Unidirectional transient voltage suppressor diode featuring a 5.2V reverse standoff voltage and 20V clamping voltage. This silicon diode offers 260W peak pulse power dissipation and 15A peak pulse current handling. With a low leakage current of 1uA and 200pF capacitance, it provides effective ESD protection. Designed for surface mount applications in a SOT-23 package, it operates across a wide temperature range from -65°C to 150°C.
Diodes DESD5V2S2UT-7 technical specifications.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 20V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 260W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.9mm |
| Working Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD5V2S2UT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
